


CS-DSPMDB09MF-012 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMDB09MF-012-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMDB09MF-012 |
Description | CABLE, DB9M/F DBL SHLD 12' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 12.00' (3.66m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Amphenol Cables on Demand | Number of Positions 9 |
Packaging Bulk | Length 12.00' (3.66m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 30,16650 € |

