


CS-DSLSZH25MM-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSLSZH25MM-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSLSZH25MM-025 |
Description | CABLE,25 PIN D-SUB M/M LS0H-25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 € | 75,78 € |
| Unit Price without VAT: | 75,78000 € |
|---|---|
| Unit Price with VAT: | 90,17820 € |

