


CS-DSLSZH25MM-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSLSZH25MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSLSZH25MM-010 |
Description | CABLE,25 PIN D-SUB M/M LS0H-10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Amphenol Cables on Demand | Number of Positions 25 |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,40000 € | 42,40 € |
| Unit Price without VAT: | 42,40000 € |
|---|---|
| Unit Price with VAT: | 50,45600 € |

