


CS-DSDMDB50MF-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB50MF-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB50MF-010 |
Description | CABLE ASSY DB50 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB50 | |
Number of Positions | 50 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 € | 59,42 € |
| 10 | 50,51300 € | 505,13 € |
| 25 | 47,35280 € | 1.183,82 € |
| 50 | 45,09460 € | 2.254,73 € |
| 100 | 42,94480 € | 4.294,48 € |
| Unit Price without VAT: | 59,42000 € |
|---|---|
| Unit Price with VAT: | 70,70980 € |






