


CS-DSDMDB37MM-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB37MM-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB37MM-002.5 |
Description | CABLE, DB37 M/M MOLDED 2.5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Amphenol Cables on Demand | Number of Positions 37 |
Packaging Bulk | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,14000 € | 20,14 € |
| Unit Price without VAT: | 20,14000 € |
|---|---|
| Unit Price with VAT: | 23,96660 € |

