


CS-DSDMDB25MM-015 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB25MM-015-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB25MM-015 |
Description | CABLE ASSY DB25 SHLD GRAY 4.57M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,78000 € | 29,78 € |
| 10 | 25,30900 € | 253,09 € |
| 25 | 23,72440 € | 593,11 € |
| 50 | 22,59240 € | 1.129,62 € |
| 100 | 21,51500 € | 2.151,50 € |
| 250 | 20,16960 € | 5.042,40 € |
| Unit Price without VAT: | 29,78000 € |
|---|---|
| Unit Price with VAT: | 35,43820 € |


