D-Sub Cable Assembly DB15 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB15MM-025

DigiKey Part Number
3272-CS-DSDMDB15MM-025-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB15MM-025
Description
CABLE ASSY DB15 SHLD GRAY 7.62M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
25.00' (7.62m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,87000 €28,87 €
1024,54300 €245,43 €
2523,00640 €575,16 €
5021,90860 €1.095,43 €
10020,86390 €2.086,39 €
25019,55924 €4.889,81 €
Manufacturers Standard Package
Unit Price without VAT:28,87000 €
Unit Price with VAT:34,35530 €