


CS-DSDMDB15MF-050 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB15MF-050-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB15MF-050 |
Description | DELUXE DB15M/F MOLDED 50' (NOT F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,80000 € | 49,80 € |
| 10 | 42,33100 € | 423,31 € |
| 25 | 39,68200 € | 992,05 € |
| 50 | 37,78940 € | 1.889,47 € |
| 100 | 35,98780 € | 3.598,78 € |
| 250 | 33,73832 € | 8.434,58 € |
| Unit Price without VAT: | 49,80000 € |
|---|---|
| Unit Price with VAT: | 59,26200 € |


