


CS-DSDMDB09MM-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB09MM-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB09MM-025 |
Description | CABLE ASSY DB09 SHLD GRAY 7.62M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,21000 € | 23,21 € |
| 10 | 19,72400 € | 197,24 € |
| 25 | 18,48920 € | 462,23 € |
| 50 | 17,60700 € | 880,35 € |
| 100 | 16,76720 € | 1.676,72 € |
| 250 | 15,71860 € | 3.929,65 € |
| 500 | 14,96938 € | 7.484,69 € |
| Unit Price without VAT: | 23,21000 € |
|---|---|
| Unit Price with VAT: | 27,61990 € |

