


CS-DSDMDB09MM-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB09MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB09MM-010 |
Description | CABLE ASSY DB09 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Amphenol Cables on Demand | Number of Positions 9 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,31000 € | 15,31 € |
| 10 | 13,01000 € | 130,10 € |
| 25 | 12,19560 € | 304,89 € |
| 50 | 11,61360 € | 580,68 € |
| 100 | 11,05930 € | 1.105,93 € |
| 250 | 10,36760 € | 2.591,90 € |
| 500 | 9,87332 € | 4.936,66 € |
| Unit Price without VAT: | 15,31000 € |
|---|---|
| Unit Price with VAT: | 18,21890 € |

