


CS-DSDHD44MM0-025 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDHD44MM0-025-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD44MM0-025 |
Description | DELUXE HD44 M/M MOLDED 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD44 Gray, Individual (Round) 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD44 |
Manufacturer Amphenol Cables on Demand | Number of Positions 44 |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,50000 € | 95,50 € |
| Unit Price without VAT: | 95,50000 € |
|---|---|
| Unit Price with VAT: | 113,64500 € |

