


CS-DSDHD15MF0-007.5 | |
|---|---|
DigiKey Part Number | CS-DSDHD15MF0-007.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD15MF0-007.5 |
Description | CABLE ASSY HD15 SHLD GRAY 2.29M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 7.50' (2.29m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 7.50' (2.29m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 10 | 13,15200 € | 131,52 € |
| 25 | 12,32840 € | 308,21 € |
| 50 | 11,74020 € | 587,01 € |
| 100 | 11,17990 € | 1.117,99 € |
| 250 | 10,48052 € | 2.620,13 € |
| 500 | 9,98084 € | 4.990,42 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |






