


CO-059FTYPEMM-025 | |
|---|---|
DigiKey Part Number | 3272-CO-059FTYPEMM-025-ND |
Manufacturer | |
Manufacturer Product Number | CO-059FTYPEMM-025 |
Description | COAX CBL F-TYPE TO F-TYPE 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-59 300.0" (7.6m) 25.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,02000 € | 24,02 € |
| Unit Price without VAT: | 24,02000 € |
|---|---|
| Unit Price with VAT: | 28,58380 € |

