


CO-059BNCX200-010 | |
|---|---|
DigiKey Part Number | 3272-CO-059BNCX200-010-ND |
Manufacturer | |
Manufacturer Product Number | CO-059BNCX200-010 |
Description | COAX CBL BNC TO BNC 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| 10 | 17,12500 € | 171,25 € |
| 25 | 16,05240 € | 401,31 € |
| 50 | 15,28640 € | 764,32 € |
| 100 | 14,55740 € | 1.455,74 € |
| 250 | 13,64684 € | 3.411,71 € |
| 500 | 12,99636 € | 6.498,18 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 23,97850 € |

