Cable Assembly Coaxial BNC to BNC RG-59 90.0" (2.3m) 7.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59 90.0" (2.3m) 7.5'
Coaxial (RF) Cables

CO-059BNCX200-007.5

DigiKey Part Number
3272-CO-059BNCX200-007.5-ND
Manufacturer
Manufacturer Product Number
CO-059BNCX200-007.5
Description
COAX CBL BNC TO BNC 7.5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 90.0" (2.3m) 7.5'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol Cables on Demand
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
90.0" (2.3m) 7.5'
Part Status
Active
Cable Type
RG-59
Style
BNC to BNC
Cable Impedance
75 Ohms
1st Connector
BNC Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,83000 €18,83 €
Manufacturers Standard Package
Unit Price without VAT:18,83000 €
Unit Price with VAT:22,40770 €