


CO-058SMAMFRP-003 | |
|---|---|
DigiKey Part Number | 3272-CO-058SMAMFRP-003-ND |
Manufacturer | |
Manufacturer Product Number | CO-058SMAMFRP-003 |
Description | COAX CBL RP-SMA TO RP-SMA 36" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 10,52600 € | 105,26 € |
| 25 | 9,86640 € | 246,66 € |
| 50 | 9,39560 € | 469,78 € |
| 100 | 8,94730 € | 894,73 € |
| 250 | 8,38752 € | 2.096,88 € |
| 500 | 7,98764 € | 3.993,82 € |
| 1.000 | 7,60688 € | 7.606,88 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 14,74410 € |



