CN-DSUB9PIN00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN-DSUB9PIN00-000

DigiKey Part Number
3272-CN-DSUB9PIN00-000-ND
Manufacturer
Manufacturer Product Number
CN-DSUB9PIN00-000
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,13700 €11,37 €
251,06560 €26,64 €
501,01460 €50,73 €
1000,96610 €96,61 €
2500,90556 €226,39 €
5000,86234 €431,17 €
1.0000,82117 €821,17 €
2.5000,76978 €1.924,45 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €