
CN-DSUB37PIN0-000 | |
|---|---|
DigiKey Part Number | 3272-CN-DSUB37PIN0-000-ND |
Manufacturer | |
Manufacturer Product Number | CN-DSUB37PIN0-000 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,32000 € | 33,20 € |
| 25 | 3,11160 € | 77,79 € |
| 50 | 2,96320 € | 148,16 € |
| 100 | 2,82170 € | 282,17 € |
| 250 | 2,64504 € | 661,26 € |
| 500 | 2,51880 € | 1.259,40 € |
| 1.000 | 2,39868 € | 2.398,68 € |
| 2.500 | 2,24865 € | 5.621,62 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |






