6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Cup
TM1PB
TM1PB

TM1PB

DigiKey Part Number
889-1878-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
TM1PB
Description
CONN SWITCH PLUG 1/4"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shielding
Unshielded
Series
Operating Temperature
-25°C ~ 75°C
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Mating Length/Depth
1.190" (30.30mm)
Connector Type
Phone Plug
Contact Material - Plating
Nickel
Gender
Male
Body Color
Silver
Signal Lines
Mono
Includes
4 pcs - 1 Connector, 2 pc Cover, 1 Strain Relief
Industry Recognized Mating Diameter
Housing Material
Zinc Alloy
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,36000 €13,36 €
1011,36100 €113,61 €
2510,64920 €266,23 €
5010,14100 €507,05 €
1009,65700 €965,70 €
2509,05280 €2.263,20 €
5008,62122 €4.310,61 €
1.0008,21030 €8.210,30 €
Manufacturers Standard Package
Unit Price without VAT:13,36000 €
Unit Price with VAT:15,89840 €