



TM1P | |
|---|---|
DigiKey Part Number | 889-1877-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | TM1P |
Description | CONN SWITCH PLUG 1/4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shielding Unshielded |
Series | Operating Temperature -25°C ~ 75°C |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Mating Length/Depth 1.190" (30.30mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 4 pcs - 1 Connector, 2 pc Cover, 1 Strain Relief |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,08000 € | 13,08 € |
| 10 | 11,11800 € | 111,18 € |
| 25 | 10,42240 € | 260,56 € |
| 50 | 9,92480 € | 496,24 € |
| 100 | 9,45120 € | 945,12 € |
| 250 | 8,85996 € | 2.214,99 € |
| 500 | 8,43754 € | 4.218,77 € |
| 1.000 | 8,03533 € | 8.035,33 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,56520 € |

