



SP-2-MD | |
|---|---|
DigiKey Part Number | 889-1873-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP-2-MD |
Description | CONN CIRC RCPT 2P SOLDER TABS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Non-Gendered Solder Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Tabs | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 75°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05900 € | 30,59 € |
| 25 | 2,86800 € | 71,70 € |
| 50 | 2,73080 € | 136,54 € |
| 100 | 2,60040 € | 260,04 € |
| 300 | 2,40643 € | 721,93 € |
| 500 | 2,32126 € | 1.160,63 € |
| 1.000 | 2,21053 € | 2.210,53 € |
| 2.500 | 2,07228 € | 5.180,70 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |


