
RJX8FD5HB | |
|---|---|
DigiKey Part Number | 889-RJX8FD5HB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FD5HB |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Flange; Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
EDA/CAD Models | RJX8FD5HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Panel Mount, Flange; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | - | |
Shielding | Unshielded | |
Features | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Thermoplastic, Glass Filled | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,98660 € | 1.597,32 € |
| Unit Price without VAT: | 7,98660 € |
|---|---|
| Unit Price with VAT: | 9,50405 € |

