
RJX8FD5110 | |
|---|---|
DigiKey Part Number | 889-RJX8FD5110-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FD5110 |
Description | CONN JACK 1PORT PANEL MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Flange 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Panel Mount, Flange | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | - | |
Shielding | Unshielded | |
Features | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Thermoplastic, Glass Filled | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 10 | 9,94400 € | 99,44 € |
| 25 | 9,32080 € | 233,02 € |
| 50 | 8,87580 € | 443,79 € |
| 100 | 8,45230 € | 845,23 € |
| 300 | 7,82230 € | 2.346,69 € |
| 500 | 7,54568 € | 3.772,84 € |
| 1.000 | 7,18604 € | 7.186,04 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |





