
MP-4101-150P-C | |
|---|---|
DigiKey Part Number | 889-1851-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4101-150P-C |
Description | CONN RCPT MALE 150POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation Keyed |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 150 | Features Backshell, Dust Cap, PG Adapter |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 223,52360 € | 5.588,09 € |
| Unit Price without VAT: | 223,52360 € |
|---|---|
| Unit Price with VAT: | 265,99308 € |



