
KS3PB | |
|---|---|
DigiKey Part Number | 889-KS3PB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KS3PB |
Description | 3.5MM PHONE STR STEREO NICKEL BL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active | Mating Length/Depth 0.543" (13.80mm) |
Connector Type Phone Plug | Contact Material - Plating Nickel |
Gender Male | Body Color Silver, Black |
Signal Lines Stereo (3 Conductor, TRS) | Housing Material Zinc Alloy |
Industry Recognized Mating Diameter | Contact Material Brass |
Actual Diameter 0.138" (3.50mm) | Base Product Number |
Number of Positions/Contacts 3 Conductors, 3 Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,03700 € | 40,37 € |
| 25 | 3,78400 € | 94,60 € |
| 50 | 3,60320 € | 180,16 € |
| 100 | 3,43120 € | 343,12 € |
| 300 | 3,17527 € | 952,58 € |
| 500 | 3,06294 € | 1.531,47 € |
| 1.000 | 2,91685 € | 2.916,85 € |
| 2.500 | 2,73444 € | 6.836,10 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |






