
KM2PB | |
|---|---|
DigiKey Part Number | 889-KM2PB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KM2PB |
Description | 3.5MM PHONE STR MONO NICKEL BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | KM2PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 65°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.555" (14.10mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,54700 € | 35,47 € |
| 25 | 3,32400 € | 83,10 € |
| 50 | 3,16500 € | 158,25 € |
| 100 | 3,01390 € | 301,39 € |
| 300 | 2,78907 € | 836,72 € |
| 500 | 2,69038 € | 1.345,19 € |
| 1.000 | 2,56204 € | 2.562,04 € |
| 2.500 | 2,40182 € | 6.004,55 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |



