
KM2P-AU | |
|---|---|
DigiKey Part Number | 889-KM2P-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | KM2P-AU |
Description | 3.5MM PHONE STR MONO GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Operating Temperature -20°C ~ 65°C |
Connector Type Phone Plug | Mating Length/Depth 0.555" (14.10mm) |
Gender Male | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Gold, Silver |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Actual Diameter 0.138" (3.50mm) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,12800 € | 41,28 € |
| 25 | 3,86960 € | 96,74 € |
| 50 | 3,68440 € | 184,22 € |
| 100 | 3,50860 € | 350,86 € |
| 300 | 3,24690 € | 974,07 € |
| 500 | 3,13202 € | 1.566,01 € |
| 1.000 | 2,98265 € | 2.982,65 € |
| 2.500 | 2,79612 € | 6.990,30 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

