
HP-3-FG | |
|---|---|
DigiKey Part Number | 889-2812-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | HP-3-FG |
Description | AC PLUG CUSTOM CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Custom Connection Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | HP-3-FG Models |
Category | Number of Positions 3 |
Manufacturer Amphenol Audio | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Features Cable Clamp, Latch Lock |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Custom Connection | Ingress Protection IP20 |
Connector Type Plug, Male Pins | Approval Agency cUL, UL |
Current Rating (Amps) 25A | Base Product Number |
Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 6,54200 € | 65,42 € |
| 25 | 6,13200 € | 153,30 € |
| 50 | 5,83900 € | 291,95 € |
| 100 | 5,56020 € | 556,02 € |
| 250 | 5,21224 € | 1.303,06 € |
| 500 | 4,96364 € | 2.481,82 € |
| 1.000 | 4,72697 € | 4.726,97 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |




