
EP-5-13P | |
|---|---|
DigiKey Part Number | 889-EP-5-13P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-5-13P |
Description | CONN PLUG FMALE 5P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EP-5-13P Models |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 € | 25,00 € |
| 10 | 21,25300 € | 212,53 € |
| 30 | 19,66833 € | 590,05 € |
| 50 | 18,97260 € | 948,63 € |
| 100 | 18,06770 € | 1.806,77 € |
| 250 | 16,93772 € | 4.234,43 € |
| 500 | 16,13052 € | 8.065,26 € |
| Unit Price without VAT: | 25,00000 € |
|---|---|
| Unit Price with VAT: | 29,75000 € |

