



EP-4-13P | |
|---|---|
DigiKey Part Number | 889-EP-4-13P-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | EP-4-13P |
Description | CONN PLUG FMALE 4P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Tin |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 20A |
Mounting Feature Flange | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Applications Audio |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 16,02800 € | 160,28 € |
| 30 | 14,83233 € | 444,97 € |
| 50 | 14,30760 € | 715,38 € |
| 100 | 13,62500 € | 1.362,50 € |
| 250 | 12,77284 € | 3.193,21 € |
| 500 | 12,16396 € | 6.081,98 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |

