
AX5FB | |
|---|---|
DigiKey Part Number | 889-AX5FB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX5FB |
Description | CONN PLUG FMALE XLR 5P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Black |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 7.5A |
Shell Size - Insert XLR | Cable Opening 0.118" ~ 0.315" (3.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic, Thermoplastic Rubber |
Fastening Type Latch Lock | Contact Material Phosphor Bronze |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 7,66900 € | 76,69 € |
| 25 | 7,18840 € | 179,71 € |
| 50 | 6,84520 € | 342,26 € |
| 100 | 6,51850 € | 651,85 € |
| 300 | 6,03250 € | 1.809,75 € |
| 500 | 5,81912 € | 2.909,56 € |
| 1.000 | 5,54170 € | 5.541,70 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |


