



AX5F | |
|---|---|
DigiKey Part Number | 889-AX5F-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX5F |
Description | CONN PLUG FMALE XLR 5P SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AX5F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Thermoplastic, Thermoplastic Rubber | |
Contact Material | Phosphor Bronze | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 € | 8,26 € |
| 10 | 7,02000 € | 70,20 € |
| 25 | 6,58000 € | 164,50 € |
| 50 | 6,26560 € | 313,28 € |
| 100 | 5,96660 € | 596,66 € |
| 300 | 5,52177 € | 1.656,53 € |
| 500 | 5,32646 € | 2.663,23 € |
| 1.000 | 5,07254 € | 5.072,54 € |
| Unit Price without VAT: | 8,26000 € |
|---|---|
| Unit Price with VAT: | 9,82940 € |

