
AG3FL | |
|---|---|
DigiKey Part Number | 889-AG3FL-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG3FL |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Cable Opening 0.138" (3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -30°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Fastening Type Latch Lock | Contact Material Brass |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Audio |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 6,13400 € | 61,34 € |
| 25 | 5,74960 € | 143,74 € |
| 50 | 5,47500 € | 273,75 € |
| 100 | 5,21360 € | 521,36 € |
| 300 | 4,82493 € | 1.447,48 € |
| 500 | 4,65424 € | 2.327,12 € |
| 1.000 | 4,43231 € | 4.432,31 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |

