



ACPM-RB | |
|---|---|
DigiKey Part Number | 889-1826-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPM-RB |
Description | CONN PLUG MONO 1/4" R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | ACPM-RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.60mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | 4 pcs - 1 Connector, 1 Cap, 1 Sleeve, 1 Handle | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,98000 € | 39,80 € |
| 25 | 3,73040 € | 93,26 € |
| 50 | 3,55240 € | 177,62 € |
| 100 | 3,38280 € | 338,28 € |
| 300 | 3,13047 € | 939,14 € |
| 500 | 3,01970 € | 1.509,85 € |
| 1.000 | 2,87568 € | 2.875,68 € |
| 2.500 | 2,69585 € | 6.739,62 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |


