



ACJR-RED | |
|---|---|
DigiKey Part Number | 889-1813-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJR-RED |
Description | CONN RCA JACK RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Mono Connector Solder Cup, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup, Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | Zinc Alloy | |
Body Color | Red | |
Includes | - | |
Housing Material | Plastic | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,81000 € | 38,10 € |
| 25 | 3,57160 € | 89,29 € |
| 50 | 3,40080 € | 170,04 € |
| 100 | 3,23840 € | 323,84 € |
| 250 | 3,03556 € | 758,89 € |
| 500 | 2,89074 € | 1.445,37 € |
| 1.000 | 2,75287 € | 2.752,87 € |
| 2.500 | 2,58071 € | 6.451,77 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

