



ACJD-RED | |
|---|---|
DigiKey Part Number | 889-1807-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJD-RED |
Description | CONN RCA JACK CHASIS MOUNT RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phone Jack Mono Connector Solder Cup, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Cup, Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Red | |
Operating Temperature | -25°C ~ 75°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | - | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | 0.945" (24.00mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,76000 € | 47,60 € |
| 25 | 4,46120 € | 111,53 € |
| 50 | 4,24820 € | 212,41 € |
| 100 | 4,04540 € | 404,54 € |
| 250 | 3,79220 € | 948,05 € |
| 500 | 3,61124 € | 1.805,62 € |
| 1.000 | 3,43904 € | 3.439,04 € |
| 2.500 | 3,22402 € | 8.060,05 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |











