



AC3MMDZB | |
|---|---|
DigiKey Part Number | 889-1802-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3MMDZB |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AC3MMDZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Polyester | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP40 | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 75°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78100 € | 37,81 € |
| 25 | 3,54400 € | 88,60 € |
| 50 | 3,37460 € | 168,73 € |
| 100 | 3,21350 € | 321,35 € |
| 300 | 2,97383 € | 892,15 € |
| 500 | 2,86858 € | 1.434,29 € |
| 1.000 | 2,73177 € | 2.731,77 € |
| 2.500 | 2,56094 € | 6.402,35 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |




