
AC3MB-AU | |
|---|---|
DigiKey Part Number | 889-AC3MB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC3MB-AU |
Description | CONN RCPT MALE XLR 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 3 | Shielding |
Shell Size - Insert XLR | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.256" (3.00mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Holder | Backshell Material, Plating Polyphenylene Ether (PPE) |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,91000 € | 49,10 € |
| 25 | 4,60200 € | 115,05 € |
| 50 | 4,38200 € | 219,10 € |
| 100 | 4,17290 € | 417,29 € |
| 300 | 3,86173 € | 1.158,52 € |
| 500 | 3,72510 € | 1.862,55 € |
| 1.000 | 3,54746 € | 3.547,46 € |
| 2.500 | 3,32566 € | 8.314,15 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 6,87820 € |


