
YN4521500000G | |
|---|---|
DigiKey Part Number | YN4521500000G-ND |
Manufacturer | |
Manufacturer Product Number | YN4521500000G |
Description | TERM BLK 15P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 3 | Housing Material Thermoplastic |
Positions Per Level 15 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.998 | 7,00363 € | 13.993,25 € |
| Unit Price without VAT: | 7,00363 € |
|---|---|
| Unit Price with VAT: | 8,33432 € |

