YK5061933000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 4,97889 €
Datasheet
Image for YK5061933000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK5061933000G

DigiKey Part Number
YK5061933000G-ND
Manufacturer
Manufacturer Product Number
YK5061933000G
Description
CONN BARRIER STRP 19CIRC 0.374"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
Amphenol Anytek
Bottom Termination
Solder Turret
Series
Barrier Type
2 Wall (Dual)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
19
Terminal Screw Finish
Zinc
Number of Wire Entries
19
Mounting Type
Chassis, Panel
Pitch
0.374" (9.50mm)
Operating Temperature
-40°C ~ 115°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTYK50619330On Shore Technology Inc.0OSTYK50619330-ND4,97889 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0043,74381 €7.502,60 €
Manufacturers Standard Package
Unit Price without VAT:3,74381 €
Unit Price with VAT:4,45513 €