
YA3021510000G | |
|---|---|
DigiKey Part Number | YA3021510000G-ND |
Manufacturer | |
Manufacturer Product Number | YA3021510000G |
Description | TERM BLK 10P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 3 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 150 V | Base Product Number |
Wire Gauge 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,36021 € | 4.720,42 € |
| Unit Price without VAT: | 2,36021 € |
|---|---|
| Unit Price with VAT: | 2,80865 € |

