Image for VW1010000000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW1010000000G

DigiKey Part Number
1818-VW1010000000G-ND
Manufacturer
Manufacturer Product Number
VW1010000000G
Description
TERM BLOCK PLUG 10POS 3.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Anytek
Current - UL
7 A
Series
Voltage - UL
150 V
Packaging
Bulk
Wire Gauge or Range - AWG
18-28 AWG
Part Status
Active
Color
Black
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 115°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
5
Material Flammability Rating
UL94 V-0
Number of Levels
1
Wire Strip Length
7-8mm
Pitch
0.138" (3.50mm)
Contact Material
Phosphor Bronze
Plug Wire Entry
180°
Housing Material
Thermoplastic
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.614" (15.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1001,87296 €3.933,22 €
Unit Price without VAT:1,87296 €
Unit Price with VAT:2,22882 €