Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VN02A1000000G | |
|---|---|
DigiKey Part Number | VN02A1000000G-ND |
Manufacturer | |
Manufacturer Product Number | VN02A1000000G |
Description | TERM BLK 2P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Current 6 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN02A1500000G | Amphenol Anytek | 0 | VN02A1500000G-ND | 0,69000 € | Parametric Equivalent |
| 10571 | SparkFun Electronics | 0 | 1568-10571-ND | 0,94000 € | Parametric Equivalent |
| 691210910002 | Würth Elektronik | 6.450 | 732-691210910002-ND | 0,97000 € | Parametric Equivalent |
| OSTVN02A150 | On Shore Technology Inc. | 18.704 | ED10561-ND | 0,76000 € | Parametric Equivalent |
| TBC05-02-1-G-G | GCT | 3.239 | 2073-TBC05-02-1-G-G-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37433 € | 1.871,65 € |
| Unit Price without VAT: | 0,37433 € |
|---|---|
| Unit Price with VAT: | 0,44545 € |






