
VM2235020000G | |
|---|---|
DigiKey Part Number | VM2235020000G-ND |
Manufacturer | |
Manufacturer Product Number | VM2235020000G |
Description | TERM BLOCK PLUG 22POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-28 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Positions Per Level 22 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Pressure Clip | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.488" (12.40mm) |
Current - UL 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,07832 € | 15.234,96 € |
| Unit Price without VAT: | 5,07832 € |
|---|---|
| Unit Price with VAT: | 6,04320 € |


