
VM2175000000G | |
|---|---|
DigiKey Part Number | VM2175000000G-ND |
Manufacturer | |
Manufacturer Product Number | VM2175000000G |
Description | TERM BLOCK PLUG 21POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-22 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 0.34-2.5mm² |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Positions Per Level 21 | Screw Size M2.5 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 8-9mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw - Pressure Clip | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - UL 20 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,47472 € | 13.424,16 € |
| Unit Price without VAT: | 4,47472 € |
|---|---|
| Unit Price with VAT: | 5,32492 € |


