
VL3831510000G | |
|---|---|
DigiKey Part Number | VL3831510000G-ND |
Manufacturer | |
Manufacturer Product Number | VL3831510000G |
Description | TERM BLOCK HDR 38POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 38 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Contact Material Copper |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.894" (22.71mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,29847 € | 4.596,94 € |
| Unit Price without VAT: | 2,29847 € |
|---|---|
| Unit Price with VAT: | 2,73518 € |

