
VL06B1510000G | |
|---|---|
DigiKey Part Number | VL06B1510000G-ND |
Manufacturer | |
Manufacturer Product Number | VL06B1510000G |
Description | TERM BLOCK HDR 6POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 4 A |
Series | Voltage - UL 125 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.862" (21.89mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.890 | 0,40329 € | 762,22 € |
| Unit Price without VAT: | 0,40329 € |
|---|---|
| Unit Price with VAT: | 0,47992 € |

