Similar
Similar

VI0501620000G | |
|---|---|
DigiKey Part Number | VI0501620000G-ND |
Manufacturer | |
Manufacturer Product Number | VI0501620000G |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blank, Yellow-Green White Diffused |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB001-500-05BE | Same Sky (Formerly CUI Devices) | 1.155 | 102-6137-ND | 0,82000 € | Similar |
| TB001-500-05BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TB001-500-05BK-ND | 0,30706 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68453 € | 2.053,59 € |
| Unit Price without VAT: | 0,68453 € |
|---|---|
| Unit Price with VAT: | 0,81459 € |


