
VG2201000000G | |
|---|---|
DigiKey Part Number | VG2201000000G-ND |
Manufacturer | |
Manufacturer Product Number | VG2201000000G |
Description | TERM BLOCK PLUG 22POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 14-26 AWG |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Screw Size M2.6 |
Positions Per Level 22 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screw - Leaf Spring, Wire Guard | Insulation Height 0.575" (14.60mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.995 | 3,54043 € | 7.063,16 € |
| Unit Price without VAT: | 3,54043 € |
|---|---|
| Unit Price with VAT: | 4,21311 € |


