Image for VC15035A0000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC15035A0000G

DigiKey Part Number
VC15035A0000G-ND
Manufacturer
Manufacturer Product Number
VC15035A0000G
Description
TERM BLOCK HDR 15POS 7.62MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.300" (7.62mm)
Manufacturer
Amphenol Anytek
Header Orientation
Vertical
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Current - UL
32 A
Type
Header, Blade Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
15
Color
Green
Positions Per Level
15
Base Product Number
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0102,39770 €4.819,38 €
Manufacturers Standard Package
Unit Price without VAT:2,39770 €
Unit Price with VAT:2,85326 €